AMS AS1109-BQFR technical specifications.
| Package/Case | QFN |
| Frequency | 50MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Number of LEDs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 490 |
| Packaging | Tray |
| Switching Frequency-Max | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1109-BQFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
