Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1109-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 8 |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1109-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.