
The AS1109-BSOU is an 8-channel LED driver IC from AMS, operating within a temperature range of -40°C to 85°C. It can supply up to 100mA per channel and is designed to work with an operating supply voltage of 5.5V. The device is packaged in a SOIC-48 package and is lead-free. It has a switching frequency of up to 50MHz.
AMS AS1109-BSOU technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Number of LEDs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Switching Frequency-Max | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1109-BSOU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
