
The AS1109-BSST is an 8-channel driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and has an output current per channel of 100mA. The device is packaged in a QSOP package and is available in a lead-free version. It has a switching frequency of up to 50MHz and is suitable for use in a variety of applications.
AMS AS1109-BSST technical specifications.
| Package/Case | QSOP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 8 |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| Switching Frequency-Max | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1109-BSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
