Sign in to ask questions about the AMS AS1109-BSSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1109-BSSU technical specifications.
| Package/Case | QSOP |
| Frequency | 50MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Number of LEDs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1109-BSSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
