Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1110-BQFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 50MHz |
| High Level Output Current | 100mA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Number of LEDs | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 490 |
| Packaging | Tray |
| Switching Frequency-Max | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1110-BQFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.