
The AS1110-BSST is a 16-channel driver from AMS, operating within a temperature range of -40°C to 85°C. It can supply up to 100mA per channel and is powered by a maximum of 5.5V. The device is packaged in a lead-free SSOP package and is available on tape and reel. It features a switching frequency of up to 50kHz and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1110-BSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 50kHz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1110-BSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.