
The AS1110-BSSU is a 16-channel LED driver IC from AMS, operating at a frequency of 50MHz and a supply voltage of 5.5V. It can handle a maximum supply current of 6mA and features a high level output current of 100mA. The device is packaged in a lead-free SSOP-56 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the AMS AS1110-BSSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1110-BSSU technical specifications.
| Package/Case | SSOP |
| Frequency | 50MHz |
| Height | 1.57mm |
| High Level Output Current | 100mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Number of LEDs | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1110-BSSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.