AMS AS1112-BQFT technical specifications.
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1112-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.