
The AS1112C-BQFT is a 16-channel interface IC from AMS, operating at a maximum frequency of 30MHz. It can supply up to 100mA of current per channel and has an output voltage of 15V. The device is packaged in quantities of 1000 and is available in tape and reel packaging. It can operate within a temperature range of -40°C to 85°C and is suitable for use in applications with a maximum supply voltage of 5.5V.
AMS AS1112C-BQFT technical specifications.
| Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 16 |
| Output Current per Channel | 100mA |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1112C-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
