
The AS1113-BQFR is a 16-channel LED driver from AMS, operating at a maximum frequency of 50MHz and a maximum supply voltage of 5.5V. It can source up to 50mA of current per channel and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is lead-free. It is designed for use in high-speed applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1113-BQFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 50MHz |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Number of LEDs | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 50mA |
| Output Voltage | 15V |
| Package Quantity | 490 |
| Packaging | Tray |
| Switching Frequency-Max | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1113-BQFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.