The AS1113-BQFT is a 16-channel interface driver from AMS, operating within a temperature range of -40°C to 85°C. It can supply up to 50mA per channel and has a maximum supply voltage of 5.5V. The device is packaged in a QFN-28 format and is compliant with RoHS regulations. It is designed to operate at a frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1113-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Outputs | 16 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 15V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1113-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.