
16-channel LED display driver IC in a 24-pin SSOP package. Features a 50MHz switching frequency, 5.5V operating supply voltage, and 15V output voltage. Offers 50mA high-level output current and 500µA low-level output current per channel. Operates across a -40°C to 85°C temperature range. RoHS compliant.
AMS AS1113-BSSU technical specifications.
| Package/Case | SSOP |
| Frequency | 50MHz |
| Height | 1.57mm |
| High Level Output Current | 50mA |
| Length | 8.74mm |
| Low Level Output Current | 500uA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Number of LEDs | 16 |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 15V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 50MHz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1113-BSSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
