
64-LED driver IC with 7-segment display capability, featuring an I2C interface for efficient control. This surface-mount device operates within a temperature range of -40°C to 85°C, powered by a supply voltage up to 5.5V. It offers an output current of 5mA per channel and is supplied on tape and reel in a 24-pin TQFN package.
Sign in to ask questions about the AMS AS1115-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1115-BQFT technical specifications.
| Package/Case | SMD/SMT |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 600uA |
| Number of LEDs | 64 |
| Number of Segments | 7 |
| Operating Supply Current | 335mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1115-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
