
64-LED driver IC with 7-segment display capability, featuring an I2C interface for efficient control. This QSOP packaged component operates from a 5.5V supply voltage with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a maximum switching frequency of 3.4MHz and is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the AMS AS1115-BSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1115-BSST technical specifications.
| Package/Case | QSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 350uA |
| Number of LEDs | 64 |
| Number of Segments | 7 |
| Operating Supply Current | 335mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 3.4MHz |
| Weight | 0.009016oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1115-BSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
