Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1119-BWLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 144 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Switching Frequency-Max | 1MHz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1119-BWLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.