The AS1123-BQFT from AMS is a lead-free interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 outputs and can operate at a frequency of 50 MHz. The device has a maximum supply current of 18mA and an output current of 40mA. It is packaged in a tape and reel format.
Sign in to ask questions about the AMS AS1123-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1123-BQFT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Number of Outputs | 16 |
| Operating Frequency | 50 MHz |
| Output Current | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1123-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.