
High-performance LED driver IC featuring an I2C interface, capable of controlling up to 132 LEDs. This SSOP-packaged component operates within a temperature range of -40°C to 85°C and supports an operating supply voltage of 5.5V. Delivering a maximum supply current of 340mA, it is a lead-free and RoHS compliant solution.
Sign in to ask questions about the AMS AS1130-BSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1130-BSST technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 340mA |
| Number of LEDs | 132 |
| Operating Supply Current | 340mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1130-BSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
