The AS1130D-BWLT is an industrial-grade LED display driver from AMS, featuring a 20-pin VFBGA package and a maximum operating frequency of 1.0 MHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. This LED display driver is designed for use in industrial applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
AMS AS1130D-BWLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B20 |
| Width | 2.225 |
| Length | 2.48 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |