AMS AS1152-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1152-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.