AMS AS1301A-BWLT technical specifications.
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1301A-BWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
