AMS AS1310-BTDT-18 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1310-BTDT-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.