The AS1310-BTDT-27 is a surface mount DC/DC controller from AMS with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and a fixed output voltage of 2.7V. The device is lead free and available in a cut tape packaging. It is designed for use in applications where a low output current is required.
Sign in to ask questions about the AMS AS1310-BTDT-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1310-BTDT-27 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1310-BTDT-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.