
The AS1310-BTDT-30 is a lead-free boost DC/DC controller with a fixed 3V output voltage and 60mA output current. It operates over a temperature range of -40°C to 85°C and has a low operating supply current of 1uA. The device is available in a surface mount package and is packaged on tape and reel. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1310-BTDT-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1310-BTDT-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.