The AS1312-BTDT-33 is an industrial DC/DC controller IC with a single function and an operating temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in an S-PDSO-N8 package with dimensions of 2mm in width and 2mm in length. It is designed to operate within an input voltage range of 0.7V to 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0.7 |
| REACH | unknown |
| Military Spec | False |