
The AS1322A-BTTT is a boost DC/DC controller from AMS with a maximum output current of 570mA and a maximum output voltage of 5V. It operates within a temperature range of -40°C to 85°C and is available in a lead-free SOT-23-6 package. This device features a switching frequency of up to 1.2MHz and a synchronous rectifier for efficient operation. The AS1322A-BTTT is suitable for use in applications requiring a positive output voltage.
AMS AS1322A-BTTT technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 570mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1322A-BTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.