
The AS1323BTTT-27 is a 2.7V output boost regulator with a maximum output current of 1A. It is available in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The AS1323BTTT-27 is a lead-free device and is not Reach SVHC compliant.
AMS AS1323BTTT-27 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1323BTTT-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.