Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1323BTTT-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 2V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1323BTTT-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.