Sign in to ask questions about the AMS AS1324-BTTT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1324-BTTT-15 technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1324-BTTT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
