AMS AS1324-BTTT-AD technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.000222oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1324-BTTT-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.