AMS AS1326A-BTDR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 700mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.25A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 624 |
| Packaging | Tray |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1326A-BTDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.