The AS1326B-BTDR is a surface mount DC/DC controller from AMS, operating within a temperature range of -40°C to 85°C. It features a single output with a maximum current of 800mA and a fixed output voltage of 5V. The device is packaged in a tray with 624 units and is suitable for synchronous rectification applications.
Sign in to ask questions about the AMS AS1326B-BTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1326B-BTDR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 624 |
| Packaging | Tray |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1326B-BTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.