The AS1326B-BTDT is a lead-free, surface mount boost DC/DC controller from AMS. It operates over a temperature range of -40°C to 85°C and features a maximum output current of 800mA. The device is available in a tape and reel packaging with 6000 units per package. It supports synchronous rectification and has a maximum switching frequency of 1.2MHz.
AMS AS1326B-BTDT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1326B-BTDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.