
Voltage Regulators - Switching Regulators AS1328A-BQFT-12 MLPQ16 LF T&R
AMS AS1328A-BQFT-12 technical specifications.
| Package/Case | WFQFN |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.