
The AS1329A-BTTT is a DC/DC controller with an adjustable output voltage of 2.5V to 5V and a maximum output current of 315mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-6 case. This device is RoHS compliant and features a synchronous rectifier with an efficiency of 95%. It is available in a lead-free package and is suitable for use in a variety of applications.
AMS AS1329A-BTTT technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 650mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 315mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 220mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1329A-BTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.