The AS1330-BTDT-AD is a surface mount DC/DC controller from AMS, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 3.3V and an output current of 150mA. The device is available in a tape and reel packaging with 1000 units per package. It includes a synchronous rectifier for efficient operation.
Checking distributor stock and pricing after the page loads.
AMS AS1330-BTDT-AD technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |