AMS AS1331-BTDT-30-1K technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1331-BTDT-30-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.