The AS1331-BTDT-33-6K is a buck-boost DC/DC controller from AMS with a maximum input voltage of 5.5V and a minimum input voltage of 1.8V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 450mA. The device is a positive output, fixed voltage regulator with a synchronous rectifier. It is available in a surface mount package and is packaged on a tape and reel.
Sign in to ask questions about the AMS AS1331-BTDT-33-6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1331-BTDT-33-6K technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1331-BTDT-33-6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.