
The AS1333-BWLT DC/DC controller from AMS offers 96% efficiency and operates within a temperature range of -40°C to 85°C. It features a single fixed output voltage of 3.09V and a maximum output current of 650mA. The device is packaged in a single unit on cut tape.
Checking distributor stock and pricing after the page loads.
| Efficiency | 96% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 3.09V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |