
Checking distributor stock and pricing after the page loads.
AMS AS1336A-BQFT technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Not Compliant |
