Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1340A-BTDT-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1340A-BTDT-10 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Configuration | Positive |
| Output Current | 1.41A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1340A-BTDT-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.