The AS1341-BTDT-6K is a DC/DC controller from AMS with a maximum input voltage of 20V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and has a maximum output voltage of 20V and a minimum output voltage of 1.25V. The device is designed for surface mount applications and has a maximum output current of 600mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1341-BTDT-6K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1341-BTDT-6K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.