AMS AS1343A-BTDT-10 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 42V |
| Min Output Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.45A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1343A-BTDT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.