The AS1349-BTDT-3312 is a dual output DC/DC controller from AMS, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features a synchronous rectifier. The device is available in tape and reel packaging with a quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1349-BTDT-3312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1349-BTDT-3312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.