AMS AS1351 technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 125uA |
| Output Current | 200mA |
| Output Type | Adjustable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Weight | 0.000776oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
