The AS1351-T is a dual linear voltage regulator from AMS, featuring 3.3V output voltage and 200mA maximum output current. It operates over a temperature range of -40°C to 85°C and is packaged in QFN. The device is lead free and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
AMS AS1351-T technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |