AMS AS1352-7BC0-T technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Dropout Voltage | 200mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 2.5V |
| Voltage - Output 2 | 2.9V |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1352-7BC0-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.