The AS1352-T is a 4-channel linear voltage regulator with a dropout voltage of 200mV. It operates over a temperature range of -40°C to 85°C. The device is packaged in a VQFN package and is available on cut tape. The AS1352-T is suitable for use in applications requiring multiple voltage regulators.
Checking distributor stock and pricing after the page loads.
AMS AS1352-T technical specifications.
| Package/Case | VQFN |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 4 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |