AMS AS1352V-T technical specifications.
| Package/Case | QFN |
| Dropout Voltage | 200mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 4 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1352V-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.