
IC REG LINEAR 2.8V 150MA SOT23-5
Checking distributor stock and pricing after the page loads.
AMS AS1353-28-T technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 60mV |
| Input Bias Current | 100nA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| Reference Voltage | 1.25V |
| Weight | 0.001058oz |
| RoHS | Not Compliant |
